Plastic & Glass Fibre Optic Sensors | RS
最近搜索

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    651 產品顯示為 Fibre Optic Sensors

    Omron
    500 mm
    -
    Glass
    -
    -
    -
    -
    -
    350 μW
    -
    IP40
    -
    -
    -
    -
    -
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    580 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    764.5mm
    -
    -
    SICK
    1350 mm
    -
    Plastic
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.023m
    -
    -
    Festo
    -
    PNP
    -
    -
    -
    -
    -
    -
    -
    -
    IP64
    -
    10 - 30 V
    -
    -
    -
    Omron
    150 mm
    PNP
    Plastic
    -
    20 μs
    -
    -
    -
    -
    -
    IP50
    PBT
    12 → 24 V dc
    31.6mm
    -
    10mm
    Omron
    80 → 500 mm
    NPN
    -
    Connector
    1 ms
    Polarity Free Red Light
    -
    M8 Connector
    -
    60 Hz
    IP67
    PBT
    12 → 24 V dc
    43.5mm
    -
    10.8mm
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
    White LED
    IO-LINK
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 → 30 V dc
    104.8mm
    IO-Link
    33.5mm
    Telemecanique Sensors
    300 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    -
    -
    -
    Omron
    670 mm
    -
    -
    2m Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    -
    NPN
    -
    Pre-Wired
    1 ms, 16 ms, 100 μs, 450 μs
    LED
    -
    -
    960 mW
    -
    IP50, IP54
    Polycarbonate
    30 V dc
    104.5mm
    -
    10mm
    ifm electronic
    0 → 2 m
    PNP/NPN
    Acrylic
    M12 Connector
    0.001 → 0.09 s
    -
    -
    -
    -
    -
    IP65
    -
    10 → 30 V dc
    -
    -
    -
    Omron
    4000 mm
    -
    -
    2 m Cable
    -
    -
    -
    -
    -
    -
    IP54
    -
    -
    -
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP54
    -
    -
    -
    -
    -
    Banner
    1100 mm
    PNP
    -
    M8 Connector
    10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs
    Red LED
    -
    M8 QD Connector
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    -
    10mm
    Omron
    1800 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    3-Pin
    1.60E-05 seconds
    -
    -
    Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Omron
    -
    NPN
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    10 to 30 V
    -
    -
    -
    SICK
    0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
    NPN
    Glass, Plastic
    3-Wire
    0.00025 seconds
    -
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    每頁顯示的結果