可享批量折扣
查看批量定價選項小計(1 件)*
TWD523.00
(不含稅)
TWD549.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 62 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD523.00 |
| 5 + | TWD497.00 |
* 參考價格
- RS庫存編號:
- 192-4438
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type A | XLR3 | |
| Product Type | XLR Cable | |
| Connector Type B | XLR3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, CE, RoHS | |
| Series | 2XLR-SV | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type A XLR3 | ||
Product Type XLR Cable | ||
Connector Type B XLR3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, CE, RoHS | ||
Series 2XLR-SV | ||
- COO (Country of Origin):
- CN
RS PRO XLR Cable Assembly, Male to Female
Introducing the range of RS PRO XLR Cable Assemblies, ideal for professional audio, video and stage lighting applications. The 10 m XLR extension cable has a jack plug to a socket, which has been designed with metal boots and nickel connectors. In addition to this, the cable assembly has built-in strain relief to avoid instances where the cable may split around the edge of the boot, causing damage and safety risk. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance, especially when the connector points are being moved around from set up to set up. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring XLR cable assembly setups.
Features and Benefits:
Applications:
XLR cable assemblies are used in a range of specialist applications for audio, video and lighting, especially for professional tasks like filming, music concerts and theatre productions. These types of cables are used for a wide range of electronics but are often used, for example, to carry and deliver a balanced audio signal to microphones, speakers and other audio technology and provides minimal interference and reduce unwanted supplementary noise that could affect the sound quality. XLR cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Female XLR3 to Male XLR3 XLR Cable 10 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable 15 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable 5 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable 6 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable 20 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable 3 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable 2 m
- RS PRO Male XLR3 to Female XLR3 XLR Cable 1 m