Phoenix Contact 3.5mmFor Use With Elongated Holes

小計(1 件)*

TWD4,570.00

(不含稅)

TWD4,798.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,570.00

* 參考價格

RS庫存編號:
130-358
製造零件編號:
1203550
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Workbench Accessory

Standards/Approvals

EU REACH SVHC, EU RoHS

Height

12mm

For Use With

Elongated Holes

Width

3.5mm

Material

Steel

豁免

COO (Country of Origin):
DE
The Phoenix Contact stamping bit is designed for elongated holes measuring 3.5 x 12 mm, with a maximum material thickness of 1.5 mm. It is a conversion kit that comes in a silver color and is made of steel. This product is ideal for various industrial applications that require precise and accurate stamping.

Stamping bit creates elongated holes 3.5 x 12 mm

Steel construction ensures durability and strength

Conversion kit allows for easy installation and use

Suitable for materials up to 1.5 mm thick

Complies with EU RoHS for environmental sustainability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。