Ansell Ringers R-065 Red HPPE Cut Resistant Gloves, Size 8, Nitrile Coating
- RS庫存編號:
- 242-773
- 製造零件編號:
- 065-08
- 製造商:
- Ansell
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 242-773
- 製造零件編號:
- 065-08
- 製造商:
- Ansell
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | ANSI, ANSI ABR 4, EN 388:2016 | |
| Series | Ringers R-065 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard ANSI, ANSI ABR 4, EN 388:2016 | ||
Series Ringers R-065 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 065-06
This type of protective work glove offers essential cut resistance while ensuring comfort and dexterity. Designed with a breathable knit shell and innovative materials, these gloves are ideal for a variety of demanding tasks across multiple industries. The combination of advanced features enhances safety without compromising usability.
Features & Benefits
• reliable cut resistance for enhanced hand protection
• Nitrile coating provides superior grip in all conditions
• Breathable knit shell ensures comfort during extended wear
• Touchscreen compatibility for ease of use with devices
• TPR design delivers added impact protection for users
• Lightweight construction improves dexterity and flexibility
Applications
• Suitable for operating heavy machinery
• Can be used for handling sharp or rough materials
• Often employed in construction and manufacturing sectors
• Applicable in warehousing and logistics for part handling
• Ideal for maintenance tasks requiring robust safety gloves
What materials contribute to the overall durability of these gloves?
The gloves are made from a combination of high-performance HPPE and a nitrile coating, ensuring both cut resistance and grip while maintaining flexibility.
How do these gloves perform in wet conditions?
The half-dipped nitrile palm offers a sandy finish that provides a reliable grip, allowing users to work effectively, even in damp environments.
Can these gloves be cleaned for reuse?
It is recommended to wipe down the gloves with a damp cloth after use to maintain hygiene, although they are not machine washable.
What level of protection do these gloves offer for construction work?
With EN/ANSI-certified cut resistance, these gloves are specifically designed to meet safety standards, making them suitable for various construction tasks.
How can users ensure a proper fit for comfort and safety?
Selecting the correct size is crucial; users should refer to the size guide available, ensuring a snug fit that allows for maximum dexterity and safety.
相關連結
- Ansell Ringers R-065 Red HPPE Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-065 Red HPPE Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-065 Red HPPE Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-065 Red HPPE Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-065 Red High Performance Polyethylene Work Gloves Nitrile Coating
- Ansell Ringers R-299 Red HPPE Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red HPPE Gloves Thermoplastic Rubber Coating
