Personal Bag Phoenix Contact Black Transport Bag
- RS庫存編號:
- 519-869
- 製造零件編號:
- 1371732
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD1,214.00
(不含稅)
TWD1,274.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,214.00 |
* 參考價格
- RS庫存編號:
- 519-869
- 製造零件編號:
- 1371732
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Bag Type | Transport Bag | |
| Product Type | Personal Bag | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Bag Type Transport Bag | ||
Product Type Personal Bag | ||
Colour Black | ||
豁免
- COO (Country of Origin):
- CN
The Phoenix Contact bag for AC charging cable CHARX connect is designed to accommodate Type 1, Type 2, and GB or T charging cables. It is a transport bag that comes with accessories and features a black housing with a handle for easy carrying. The bag is without logo and complies with SAE J1772 and IEC 62196-2 standards
Complete product range
Convenient handling due to the ergonomic design
Available with your logo on request for consistent branding of your charging station
相關連結
- Personal Bag Phoenix Contact Black Transport Bag
- Personal Bag Catu Red, Black Transport Bag 1.23 m 130mm
- Storage Bag Phoenix Contact Black Transport Bag 390 mm 180mm 460 mm
- Personal Bag Ralawise Black Carrying Bag
- Personal Bag Portwest Black Carrying Bag
- Personal Bag Ralawise Navy, Black Carrying Bag
- Backpack Petzl Black Transport Bag 540 mm
- Backpack Petzl Black Transport Bag 580 mm