Wurth Elektronik WE-WPCC Wireless Charging Coil, 24 μH, 31 mm dia.
- RS庫存編號:
- 487-071
- Distrelec 貨號:
- 301-27-479
- 製造零件編號:
- 760308101107
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD3,201.00
(不含稅)
TWD3,361.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD3,201.00 |
| 5 + | TWD3,105.00 |
* 參考價格
- RS庫存編號:
- 487-071
- Distrelec 貨號:
- 301-27-479
- 製造零件編號:
- 760308101107
- 製造商:
- Wurth Elektronik
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 24μH | |
| Maximum DC Resistance | 315mΩ | |
| Series | WE-WPCC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Self Resonant Frequency | 7.5MHz | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 31mm | |
| Number of Coils | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 24μH | ||
Maximum DC Resistance 315mΩ | ||
Series WE-WPCC | ||
Minimum Operating Temperature -20°C | ||
Maximum Self Resonant Frequency 7.5MHz | ||
Maximum Operating Temperature 105°C | ||
Height 2.5mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 31mm | ||
Number of Coils 1 | ||
- COO (Country of Origin):
- CN
相關連結
- Wurth Elektronik WE-WPCC Wireless Charging Coil 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil, 12 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil, 1.6 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil, 10 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 2.5 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 800 mA 10.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.1 A 19 mm dia.