小計(1 件)*
TWD3,232.00
(不含稅)
TWD3,393.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,232.00 |
* 參考價格
- RS庫存編號:
- 794-110
- 製造零件編號:
- SD5016
- 製造商:
- Klauke
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Klauke | |
| Product Type | Insert | |
| Stripping Range | 16 mm² | |
| Cable Type | Stranded Conductor | |
| 選取全部 | ||
|---|---|---|
品牌 Klauke | ||
Product Type Insert | ||
Stripping Range 16 mm² | ||
Cable Type Stranded Conductor | ||
豁免
- COO (Country of Origin):
- SK
The Klauke Stripping insert 16 mm² efficiently removes insulation from wires, Ideal for use with micro stripping tools. Its design ensures precise stripping while maintaining wire integrity, enhancing productivity in electrical tasks.
Designed for stripping 16 mm² insulation seamlessly
Offers consistent performance, minimising damage to wires
Facilitates quick and easy replacement within the tool
Constructed from high-quality materials for durability
相關連結
- Klauke Stranded Conductor Insert, 25 mm²
- Klauke Stranded Conductor Insert, 35 mm²
- Klauke Stranded Conductor Insert, 10 mm²
- Klauke Stranded Conductor Insert, 6 mm²
- Klauke Stranded Conductor End Stop
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²
- Klauke Coaxial Type Crimping Insert
- Klauke 16 mm Push-in Round Tube Size 240 mm²