Ega-Master 62349 Series Bi-Material Wire Stripper, 21 mm, 160mm Overall
- RS庫存編號:
- 288-745
- 製造零件編號:
- 62349
- 製造商:
- Ega-Master
小計(1 件)*
TWD1,001.00
(不含稅)
TWD1,051.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 27 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,001.00 |
* 參考價格
- RS庫存編號:
- 288-745
- 製造零件編號:
- 62349
- 製造商:
- Ega-Master
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ega-Master | |
| Product Type | Wire Stripper | |
| Stripping Range | 21 mm | |
| Overall Length | 160mm | |
| Finish | Titacrom, Polished | |
| Material | Cr-V | |
| Standards/Approvals | DIN 5745, IEC 60900, DIN 5746 | |
| Series | 62349 | |
| Handle Type | Bi-Material | |
| 選取全部 | ||
|---|---|---|
品牌 Ega-Master | ||
Product Type Wire Stripper | ||
Stripping Range 21 mm | ||
Overall Length 160mm | ||
Finish Titacrom, Polished | ||
Material Cr-V | ||
Standards/Approvals DIN 5745, IEC 60900, DIN 5746 | ||
Series 62349 | ||
Handle Type Bi-Material | ||
- COO (Country of Origin):
- ES
The Ega-Master Wire stripper Plier are tested rigorously according to what the norms establishes: adherence test, impact test, flame propagation test and dielectric penetration test. They are mainly used in Electrical installation, High Voltage networks, Chemical Industry, Power Plants, etc. The handles are made from BIMAT material.
bicomponent handles provide non slip
160mm length
Diameter is 0.5 to 6mm
相關連結
- Stanley Bi-Material Drywall Stripper, 26cm Overall
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Bi-Material Handle, 5 kg
- Ega-Master 150mm Overall, Bi-Material Handle VDE/1000V Approved
- Ega-Master 300mm Overall, Bi-Material Handle VDE/1000V Approved
- Ega-Master 250mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master 200mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Stanley ControlGrip Series Round Ergonomic 5 mm, 150 mm Overall