Sontara DuPont Sontara Dry Multi-Purpose, Roll, 240 x 380 mm 400 Per Pack
- RS庫存編號:
- 667-3121
- 製造零件編號:
- STS66 61 PR
- 製造商:
- Sontara
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
TWD3,021.00
(不含稅)
TWD3,172.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 38 件從 2026年11月23日 起發貨
- 加上 80 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD3,021.00 | - |
| 5 - 9 | TWD2,900.00 | 4% |
| 10 + | TWD2,780.00 | 7% |
* 參考價格
- RS庫存編號:
- 667-3121
- 製造零件編號:
- STS66 61 PR
- 製造商:
- Sontara
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sontara | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 240 x 380 mm | |
| Colour | Blue | |
| Trade Name | DuPont Sontara | |
| Quantity Per Package | 400Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Sontara | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 240 x 380 mm | ||
Colour Blue | ||
Trade Name DuPont Sontara | ||
Quantity Per Package 400Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Sontara Dry Wipes
The Sontara pack of 400 blue dry wipes has a size of 240mm x 380mm. These wipes are manufactured in a spunlacing process using needle-like jets of water to entangle fibres into a tough and durable material that resists abrasion and solvents.
Features and Benefits
Contains no binder or glues
Low-linting fabric
Excellent performance wet or dry
Soft enough for polishing and finishing
Can be re-used over and over
Strong, durable wipes will soak up to four-times its weight in water
Absorbs oil and solvents and works fast for excellent wipe-dry
No additives to contaminate surfaces
Applications
Dirt
Dust
Polishing
Surface cleaning
Aviation
Manufacturing
Painting
Auto and machinery repair
Printing
Graphic
相關連結
- Sontara DuPont Dry Industrial 240 x 380 mm 200 Per Pack
- Harrison Wipes Dry Multi-Purpose, Roll 425 Per Pack
- RS PRO Dry Disinfectant 266 x 380 mm 450 Each
- Tork Dry Multi-Purpose 380 x 315 mm 400 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
- Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- Chicopee Boxer Dry Multi-Purpose 370 x 330 mm 175 Per Pack