Riley VIVIDTM Wet Anti-Static, Individual 200 Per Pack
- RS庫存編號:
- 671-265
- 製造零件編號:
- RLYA0008
- 製造商:
- Riley
小計(1 盒,共 12 件)*
TWD8,515.00
(不含稅)
TWD8,940.75
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD8,515.00 | TWD709.583 |
* 參考價格
- RS庫存編號:
- 671-265
- 製造零件編號:
- RLYA0008
- 製造商:
- Riley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Riley | |
| Product Type | Wipe | |
| Wipe Type | Anti-Static | |
| Application | Optics, Cleans, Prevents Fogging, Electronic Surface | |
| Wet/Dry | Wet | |
| Package Type | Individual | |
| Quantity Per Package | 200Per Pack | |
| Trade Name | VIVIDTM | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Riley | ||
Product Type Wipe | ||
Wipe Type Anti-Static | ||
Application Optics, Cleans, Prevents Fogging, Electronic Surface | ||
Wet/Dry Wet | ||
Package Type Individual | ||
Quantity Per Package 200Per Pack | ||
Trade Name VIVIDTM | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
豁免
The Riley Remarkable cleaning station offers an efficient solution for maintaining the clarity of your eyewear and optical devices. Designed for convenience, it features a refillable dispenser unit that ensures youre always ready to tackle smudges and dirt. The kit includes a powerful 500ml cleaning spray alongside two packs of 250 dry tissues, allowing for effective and safe cleaning. Ideal for use at home, in the workplace, or while travelling, this product caters to all your lens care needs while ensuring the longevity of your eyewear. With a commitment to quality, the cleaning station is also environmentally friendly, as the dispenser is degradable after use. Boost your lens care routine with this all-in-one solution and enjoy clear vision without compromise.
Includes a refillable cleaning dispenser for easy use
Packaged with a high performance 500ml cleaning spray
Features two boxes of premium dry tissues for effective cleaning
Designed for wall mounting to save space and improve accessibility
Eco conscious dispenser that degrades after use for environmental care
相關連結
- Ragni Ragini Wet Industrial 25 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 15 x 220 x 140 mm 1 Per Pack
- Ragni Ragini Wet Cleaning 40 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 15 x 280 x 140 mm 1 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub 80 Per Pack
- WYPALL Wet Cleaning 31 cm 215 Per Pack
- PAL 150 Wet Hand Wipes 200 x 200 mm 150 Per Pack
- WYPALL Cleaning Wipes Refill 7776 Wet Cleaning 270 x 270 mm 75 Per Pack