Ega-Master Aluminium Bronze Wedge Non-Sparking

小計(1 件)*

TWD3,848.00

(不含稅)

TWD4,040.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,848.00

* 參考價格

RS庫存編號:
593-809
製造零件編號:
71503
製造商:
Ega-Master
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ega-Master

Product Type

Wedge

Non-Sparking

Yes

Material

Aluminium Bronze

Height

30mm

Weight

800g

Length

200mm

Standards/Approvals

No

豁免

COO (Country of Origin):
ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.

Non sparking making it suitable for use in explosive environments

Made of aluminium bronze

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。