小計(1 件)*
TWD1,624.00
(不含稅)
TWD1,705.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,624.00 |
* 參考價格
- RS庫存編號:
- 593-808
- 製造零件編號:
- 71500
- 製造商:
- Ega-Master
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ega-Master | |
| Non-Sparking | Yes | |
| Product Type | Wedge | |
| Material | Aluminium Bronze | |
| Height | 13mm | |
| Weight | 300g | |
| Length | 180mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ega-Master | ||
Non-Sparking Yes | ||
Product Type Wedge | ||
Material Aluminium Bronze | ||
Height 13mm | ||
Weight 300g | ||
Length 180mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.
Non sparking making it suitable for use in explosive environments
Made of aluminium bronze
相關連結
- Ega-Master Aluminium Bronze Wedge Non-Sparking
- Ega-Master Aluminium Bronze Wedge
- Ega-Master Beryllium Copper Alloy Wedge Non-Sparking
- Bahco Aluminium Bronze Wedge Non-Sparking
- Bahco Bronze, Aluminium Wedge Non-Sparking
- Ega-Master Shovel Yellow
- Ega-Master Aluminium Bronze Scraper, 1 piece
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V