Rubbermaid Commercial Products Black Waste Bin Lid for Waste Bin, 12.7 mm

小計(1 件)*

TWD1,041.00

(不含稅)

TWD1,093.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,041.00

* 參考價格

RS庫存編號:
456-690
製造零件編號:
2007895
製造商:
Rubbermaid Commercial Products
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rubbermaid Commercial Products

Colour

Black

Product Type

Waste Bin Lid

For Use With

Waste Bin

Height

12.7mm

Trade Name

Slim Jim

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Rubbermaid Commercial Products Recycling Station Mixed Recycling Lid Inserts provide intuitive lid openings that promote recycling and improve productivity. Pair the lid insert with the 23 Gal & 33 Gal Slim Jim Recycling Station Starter Kits for an adaptable recycling solution that offers a front-of-house look with back-of-house functionality.

Hinging lid inserts are optimized to fit any size recyclable

Components snap in place without the use of hardware

Simple and durable execution

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。