Fischer Fixings Grey Nylon Wall Plug, 40 mm Length
- RS庫存編號:
- 208-161
- 製造零件編號:
- 568208
- 製造商:
- Fischer Fixings
小計(1 盒,共 50 件)*
TWD920.00
(不含稅)
TWD966.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 15 件從 2026年11月16日 起發貨
- 加上 18 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD920.00 | TWD18.40 |
* 參考價格
- RS庫存編號:
- 208-161
- 製造零件編號:
- 568208
- 製造商:
- Fischer Fixings
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fischer Fixings | |
| Colour | Grey | |
| Product Type | Wall Plug | |
| Length | 40mm | |
| Drill Diameter | 8 mm | |
| Material | Nylon | |
| Drill Depth | 65mm | |
| Standards/Approvals | standards (EN 1992-4, EC1, EC2, EC3 and EC5), certification by DIN CERTCO/TÜV Rheinland | |
| 選取全部 | ||
|---|---|---|
品牌 Fischer Fixings | ||
Colour Grey | ||
Product Type Wall Plug | ||
Length 40mm | ||
Drill Diameter 8 mm | ||
Material Nylon | ||
Drill Depth 65mm | ||
Standards/Approvals standards (EN 1992-4, EC1, EC2, EC3 and EC5), certification by DIN CERTCO/TÜV Rheinland | ||
不相容
- COO (Country of Origin):
- DE
The Fisher Fixings fischer SX Plus expansion plug is the specialist for solid building materials such as concrete, sand-lime brick and masonry. The special fixing blades ensure pre-fixation of the screw, which means that it does not have to be additionally held in place for overhead applications. This screw fixation allows the user a flexible and comfortable setting process. The flexible plug edge also prevents the plug from slipping deeper into the drill hole for secure installation. The screws supplied are optimally matched to the fischer SX Plus expansion plug. The high-quality nylon material guarantees a permanently secure hold in a wide range of solid and perforated building materials.
Durable and reliable fixings for various applications
Advanced materials and engineering for better performance
Available in over 40 countries with wide range of reliable and durable fixing solutions for construction
相關連結
- Fischer Fixings Grey Nylon Wall Plug, 40 mm Length
- Fischer Fixings Nylon Wall Plug, 40 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 50 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 70 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 60 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 75 mm Length
- Fischer Fixings Grey Nylon Wall Plug, 30 mm Length
- Fischer Fixings Nylon Wall Plug