Fischer Fixings Cavity Fixing Kit, 75 piece Wall Plug kit
- RS庫存編號:
- 646-594
- 製造零件編號:
- 541109
- 製造商:
- Fischer Fixings
小計(1 套)*
TWD1,318.00
(不含稅)
TWD1,383.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 39 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 + | TWD1,318.00 |
* 參考價格
- RS庫存編號:
- 646-594
- 製造零件編號:
- 541109
- 製造商:
- Fischer Fixings
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fischer Fixings | |
| Sub Type | Wall Plug | |
| Product Type | Cavity Fixing Kit | |
| Number of Pieces | 75 | |
| Standards/Approvals | ETA-22/0512 | |
| 選取全部 | ||
|---|---|---|
品牌 Fischer Fixings | ||
Sub Type Wall Plug | ||
Product Type Cavity Fixing Kit | ||
Number of Pieces 75 | ||
Standards/Approvals ETA-22/0512 | ||
豁免
- COO (Country of Origin):
- DE
The Fischer Fixings Profi-Box DuoPower is a practical box with fischer DuoPower 6 and 8 in short and long versions with suitable screws. Two component materials for top load values and intelligent functioning depending on the substrate. The DuoPower is suitable for pre-positioned and push-through installation. Depending on the building material, the grey components made from high quality nylon automatically activates the optimum product function for the best hold. The required screw length is given by the plug length + fixture thickness +1 x screw diameter.
The serrated anti rotation feature prevents rotation in the drill hole during installation
The short plug length ensures fast fixing without deep drilling
Narrow plug rim prevents slipping into the drill hole
The expansion wings of the red component support the secure expansion and offer additional security to the grey component
The smooth running opening ensures the simple positioning of the screw and secure guiding and fixing in the screw channel
Suitable for wood chipboard screws and stud screws
The Master box is ideal for workshop and construction site and offers an optimum price and performance ratio
The transparent lid provides an overview at a glance
It closes securely and can be refilled with plugs
Applications and Building Material
Applications
TV consoles
Lighting
Shelves
Light mirror cabinets
Letter boxes
Pictures
Fixing blinds
Curtain rails
Wash basin fixings
Plumbing and heating fixings
Bath and toilet installations
Wall cabinets
Range hood
Building materials
Concrete
Solid brick
Solid sand-lime brick
Aerated concrete
Vertically perforated brick
Perforated sand-lime brick
Plasterboard
Gypsum plasterboard and gypsum fibreboards
Hollow blocks made from lightweight concrete
Cavity floor slabs made from bricks and concrete or similar
Natural stone
Chipboard
Solid panel made from gypsum
Solid brick made from lightweight concrete
相關連結
- Fischer Fixings Cavity Fixing Kit, 132 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 310 piece Wall Plug kit
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Silver Nylon 8 mm fixing hole diameter
- Fischer Fixings Silver Nylon 12 mm fixing hole diameter
- Fischer Fixings Silver Metal 10 mm fixing hole diameter
- Fischer Fixings Masonry Fixing Kit, 210 piece Wall Plug kit
- Eaton Cavity Fixing Kit Expanding Cavity Wall Fixing kit