Renesas Electronics 3 Voltage Supervisor 3-Pin 2.32 V SOT-23, ISL88002IH23Z-T
- RS庫存編號:
- 264-0667
- 製造零件編號:
- ISL88002IH23Z-T
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD412.00
(不含稅)
TWD432.60
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 2,880 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | TWD82.40 | TWD412.00 |
| 50 - 95 | TWD70.40 | TWD352.00 |
| 100 + | TWD68.20 | TWD341.00 |
* 參考價格
- RS庫存編號:
- 264-0667
- 製造零件編號:
- ISL88002IH23Z-T
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 3 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.32V | |
| Reset Active Time | 190ms | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL88002 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 3 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.32V | ||
Reset Active Time 190ms | ||
Maximum Operating Temperature 85°C | ||
Series ISL88002 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
- COO (Country of Origin):
- MY
The Renesas Electronics voltage supervisors are extremely low power voltage supervisors that help to monitor the power supply voltages in a wide variety of applications. By providing power on reset and supply voltage supervision devices can help to lower system cost, reduce board space requirements and increase the reliability of systems.
Single voltage monitoring supervisors
Immune to power supply transients
相關連結
- Renesas Electronics 3 Voltage Supervisor 3-Pin 2.32 V SOT-23, ISL88002IH23Z-T
- Renesas Electronics 1 Voltage Supervisor 3-Pin 1 V SOT-23
- Renesas Electronics 1 Voltage Supervisor 3-Pin 1 V SOT-23, ISL88002IE26Z-T7A
- Renesas Electronics 1 Voltage Supervisor 5-Pin 4.45 V SOT-23, ISL88011IH544Z-T7A
- Renesas Electronics 1 Voltage Supervisor 5-Pin 4.71 V SOT-23, ISL88011IH546Z-T7A
- Renesas Electronics 1 Voltage Supervisor 5-Pin 2.35 V SOT-23, ISL88011IH523Z-T7A
- Renesas Electronics 3 Voltage Supervisor 3-Pin 3.09 V SC-70, ISL88001IE31Z-T
- onsemi Voltage Supervisor 3-Pin SOT-23, MAX810MTRG