Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23
- RS庫存編號:
- 252-8603
- 製造零件編號:
- TPS3838L30DBVT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 252-8603
- 製造零件編號:
- TPS3838L30DBVT
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 300mV | |
| Reset Active Time | 10.2ms | |
| Maximum Operating Temperature | 85°C | |
| Series | TPS3838 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.6V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 300mV | ||
Reset Active Time 10.2ms | ||
Maximum Operating Temperature 85°C | ||
Series TPS3838 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.6V | ||
相關連結
- Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23, TPS3838L30DBVT
- Texas Instruments Voltage Supervisor 6-Pin SOT-23
- Texas Instruments Voltage Supervisor 6-Pin SOT-23, TPS3701DDCT
- Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23