Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EPA

小計(1 盒,共 360 件)*

TWD20,520.00

(不含稅)

TWD21,546.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
360 +TWD57.00TWD20,520.00

* 參考價格

RS庫存編號:
598-215
製造零件編號:
TC1232EPA
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Package Type

SOIC

Pin Count

8

Monitored Voltage

4.75V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

TC1232

Minimum Supply Voltage

4V

Maximum Supply Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Integrated processor supervisor designed to enhance system reliability in microprocessor-based applications. It combines three essential functions: precision power-on/off reset control, a watchdog timer, and external reset override. On power-up, it holds the processor in reset for at least 250 ms after the supply voltage stabilizes, ensuring a clean startup. The watchdog timer monitors processor activity and triggers a reset if the system becomes unresponsive. A manual reset input allows external override with built-in debounce for push-button switches.

No External Components

Operating Voltage 4.0V to 5.5V

Debounced Manual Reset Input for External Override

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。