DiodesZetex AP7375-50W5-7, Voltage Regulator 45V
- RS庫存編號:
- 254-8514
- 製造零件編號:
- AP7375-50W5-7
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省TWD10.00
查看批量定價選項小計(1 包,共 25 件)*
TWD192.50
(不含稅)
TWD202.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 25 - 25 | TWD7.70 | TWD192.50 | - |
| 50 - 75 | TWD7.50 | TWD187.50 | TWD10.00 |
| 100 - 225 | TWD7.30 | TWD182.50 | TWD40.00 |
| 250 - 975 | TWD7.10 | TWD177.50 | TWD150.00 |
| 1000 + | TWD7.00 | TWD175.00 | TWD700.00 |
* 參考價格
- RS庫存編號:
- 254-8514
- 製造零件編號:
- AP7375-50W5-7
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Series | AP7375 | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q104, AEC-Q101, AEC-Q200, AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Voltage Regulator | ||
Standards/Approvals RoHS | ||
Series AP7375 | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q104, AEC-Q101, AEC-Q200, AEC-Q100 | ||
The DiodeZetex ULDO regulator of AP7375 series is a wide input voltage range, low quiescent current, low-dropout linear regulator able to provide 300mA load current. The device features very fast response times against line voltage transient and load curr
Wide input voltage range 3V to 45V
High output voltage accuracy ±2%
Excellent line/load regulation
Used in smoke detectors and sensors
相關連結
- DiodesZetex AP7375-50W5-7, Voltage Regulator 45V
- DiodesZetex AP7375-33SA-7, Voltage Regulator 45V
- DiodesZetex AP7375-30W5-7, Voltage Regulator 45V
- DiodesZetex AP7375-30SA-7, Voltage Regulator 45V
- DiodesZetex AP7375-33W5-7, Voltage Regulator 45V
- DiodesZetex AP7375-50SA-7, Voltage Regulator 45V
- DiodesZetex AP7375-18SA-7, Voltage Regulator 45V
- DiodesZetex AP7375-18W5-7, Voltage Regulator 45V