Nisshinbo Micro Devices NJM7805SDL1-TE1, 5-Channel Linear Voltage, Voltage Regulator, 1.5 A, 5V, TO-252-3
- RS庫存編號:
- 244-4523
- 製造零件編號:
- NJM7805SDL1-TE1
- 製造商:
- Nisshinbo Micro Devices
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD128.00
(不含稅)
TWD134.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2,290 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 5 | TWD25.60 | TWD128.00 |
| 10 - 95 | TWD25.20 | TWD126.00 |
| 100 - 245 | TWD24.20 | TWD121.00 |
| 250 - 495 | TWD23.80 | TWD119.00 |
| 500 + | TWD23.40 | TWD117.00 |
* 參考價格
- RS庫存編號:
- 244-4523
- 製造零件編號:
- NJM7805SDL1-TE1
- 製造商:
- Nisshinbo Micro Devices
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 %/mV | |
| Package Type | TO-252-3 | |
| Quiescent Current | 6mA | |
| Output Current | 1.5A | |
| Series | NJM7800S | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 100 mV | ||
Load Regulation 100 %/mV | ||
Package Type TO-252-3 | ||
Quiescent Current 6mA | ||
Output Current 1.5A | ||
Series NJM7800S | ||
Standards/Approvals No | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The New Japan Radio product is a 1.5A output 3 terminal positive voltage regulator. It has high ripple rejection and the package type of the product is TO-252-3.
High Ripple Rejection
Correspond to Low ESR Capacitor MLCC
Over Current Protection Circuit
Thermal Shutdown Circuit
相關連結
- Nisshinbo Micro Devices NJM7805SDL1-TE1 Voltage Regulator 5V, TO-252-3
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices NJM7806DL1A-TE1 Voltage Regulator TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78L05SU3-TE1 Voltage Regulator, 5V
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252 3-Pin