Texas Instruments LM5017SD/NOPB, 1-Channel High Voltage, Buck Converter, 600 mA, 1.225V 225 kHz, WSON-8 8-Pin
- RS庫存編號:
- 226-4822
- 製造零件編號:
- LM5017SD/NOPB
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 226-4822
- 製造零件編號:
- LM5017SD/NOPB
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Buck Converter | |
| Regulator Type | High Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.225V | |
| Switching Frequency | 225kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.1mA | |
| Package Type | WSON-8 | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 4mm | |
| Series | LM5017 | |
| Width | 0.8mm | |
| Maximum Input Voltage | 95V | |
| Minimum Input Voltage | 7.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Buck Converter | ||
Regulator Type High Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.225V | ||
Switching Frequency 225kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.1mA | ||
Package Type WSON-8 | ||
Output Current 600mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 4mm | ||
Series LM5017 | ||
Width 0.8mm | ||
Maximum Input Voltage 95V | ||
Minimum Input Voltage 7.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
相關連結
- Texas Instruments LM5017SD/NOPB Buck Converter 1.225V 225 kHz, WSON-8 8-Pin
- Texas Instruments LM2670SX-ADJ/NOPB Boost 3 A TO-263 7-Pin
- Texas Instruments Boost 1 A WSON 10-Pin
- Texas Instruments TPS63060DSCT Boost 1 A WSON 10-Pin
- Texas Instruments LM2594MX-ADJ/NOPB Buck 500 mA SOIC 8-Pin
- Texas Instruments LM2594MX-5.0/NOPB Boost 500 mA SOIC 8-Pin
- Texas Instruments LM3578AM/NOPB Boost 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments LM22680MRX-ADJ/NOPB Boost 2 A TO-263 8-Pin