Texas Instruments LP2985-33DBVR, 1-Channel, Voltage Regulator, 150 mA, 9V, SOT-23 23-Pin
- RS庫存編號:
- 218-4543
- 製造零件編號:
- LP2985-33DBVR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 25 件)*
TWD290.00
(不含稅)
TWD304.50
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 725 | TWD11.60 | TWD290.00 |
| 750 - 1475 | TWD11.40 | TWD285.00 |
| 1500 + | TWD11.20 | TWD280.00 |
* 參考價格
- RS庫存編號:
- 218-4543
- 製造零件編號:
- LP2985-33DBVR
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 9V | |
| Line Regulation | 0.014 %/V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 23 | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | LP2985 | |
| Height | 3.5mm | |
| Standards/Approvals | No | |
| Width | 1.45mm | |
| Length | 3mm | |
| Minimum Input Voltage | -3V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 9V | ||
Line Regulation 0.014 %/V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 23 | ||
Output Current 150mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series LP2985 | ||
Height 3.5mm | ||
Standards/Approvals No | ||
Width 1.45mm | ||
Length 3mm | ||
Minimum Input Voltage -3V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
相關連結
- Texas Instruments LP2985-33DBVR Voltage Regulator 9V, SOT-23 23-Pin
- Texas Instruments LP2985-50DBVT, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985-33DBVT, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985-50DBVR Regulator 9V, SOT-23 5-Pin
- Texas Instruments LP2985A-33DBVR, Voltage Regulator 16V SOT-23-5 5-Pin
- Texas Instruments LP2985A-33DBVR Voltage Regulator, SOT-23-5 5-Pin
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin