onsemi NCP151AAMX330180TCG, Voltage Regulator 5.5V XDFN 4-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加15000件可節省TWD7,500.00

查看批量定價選項

小計(1 卷,共 3000 件)*

TWD26,700.00

(不含稅)

TWD28,020.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
3000 - 12000TWD8.90TWD26,700.00-
15000 +TWD8.40TWD25,200.00TWD7,500.00

* 參考價格

RS庫存編號:
186-1300
製造零件編號:
NCP151AAMX330180TCG
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Voltage Regulator

Package Type

XDFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

200μA

Pin Count

4

Length

1mm

Height

380μm

Standards/Approvals

No

Width

1mm

Series

NCP151

Maximum Operating Temperature

150°C

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.5V

Automotive Standard

No

The NCP151 is a dual linear regulator capable of supplying Two independent 300 mA output currents from 1.7 V input voltage. The device provides wide output voltage range from 0.8 V up to 3.6 V. In order to optimize performance for battery operated portable applications, the NCP151 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.

Operating Input Voltage Range 1.7 V to 5.5 V

Available in Fixed Voltage Option: 0.8 V to 3.6 V

Low Quiescent Current Typ. 100 uA

High PSRR: Typ. 70 dB at 1kHz @ OUT1, OUT2

Fast & Slow Discharge features

Fast and Slow Slew Rate

Wide voltage range for many applications

Wide Output voltage range offers flexibility for many use cases

Reduces Power Consumption when no load

Suitable for Powering Noise Sensitive Analog and RF devices

Helps meet System Requirements

Allows for Optimum Power Sequencing and Power Up

Applications

PDAs, Mobile phones, GPS, Smartphones

Wireless Handsets, Wireless LAN Devices, Bluetooth®, Zigbee®

Bitcoin miners

Portable Medical Equipment

Other battery powered equipment

End products

Bitcoin Minimg Server

PDA

Smartphone

Surveillance Camera

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。