onsemi MC78M08CDTRKG, Voltage Regulator 35V 3-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5000件可節省TWD1,000.00

查看批量定價選項

小計(1 卷,共 2500 件)*

TWD17,000.00

(不含稅)

TWD17,850.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
2500 - 2500TWD6.80TWD17,000.00-
5000 +TWD6.60TWD16,500.00TWD1,000.00

* 參考價格

RS庫存編號:
162-8933
製造零件編號:
MC78M08CDTRKG
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

3.2mA

Pin Count

3

Length

6.73mm

Height

2.38mm

Series

MC78Mxx

Standards/Approvals

No

Width

6.22mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Minimum Input Voltage

10V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。