Microchip MIC2290YML-TR, 1-Channel Boost, Switching, Voltage Regulator, 500 mA, 34V dc 1.35 MHz, 8-Lead DFN (2 x 2 mm)

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 5 件)*

TWD141.00

(不含稅)

TWD148.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
5 - 45TWD28.20TWD141.00
50 - 120TWD27.80TWD139.00
125 - 495TWD26.80TWD134.00
500 +TWD25.20TWD126.00

* 參考價格

包裝方式:
RS庫存編號:
649-496
製造零件編號:
MIC2290YML-TR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Regulator Type

Boost, Switching

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

34V dc

Switching Frequency

1.35MHz

Load Regulation

0.2 % (Typical), 1 %

Mount Type

Surface

Package Type

8-Lead DFN (2 x 2 mm)

Quiescent Current

5mA

Output Current

500mA

Pin Count

8

Switching Regulator

Yes

Standards/Approvals

RoHS-compliant

Series

MIC2290

Width

2mm

Minimum Input Voltage

2.5V

Maximum Input Voltage

10V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip 1.2MHz , PWM, boost-switching regulator. Its features an internal Schottky diode that reduces circuit board area and total solution cost. High power density is achieved with the MIC2290's internal 34V/0.5A switch, allowing it to power large loads in a tiny footprint. It implements a constant frequency 1.2MHz PWM control scheme. The high frequency operation saves board space by reducing external component sizes.

Internal Schottky diode

2.5V to 10V input voltage

Output voltage adjustable to 34V

Over 500mA switch current

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。