Microchip MIC2860-2PYD6-TR, 2-Channel, Voltage Regulator, TSOT-23 6-Pin

小計(1 卷,共 3000 件)*

TWD40,800.00

(不含稅)

TWD42,840.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3000 +TWD13.60TWD40,800.00

* 參考價格

RS庫存編號:
598-065
製造零件編號:
MIC2860-2PYD6-TR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Voltage Regulator

Number of Outputs

2

Package Type

TSOT-23

Pin Count

6

Standards/Approvals

No

Series

MIC2860-2P

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3V

Automotive Standard

No

The Microchip High efficiency white LED driver is designed to drive two WLEDs and significantly extend battery life for portable display and keypad backlighting in low-cost mobile devices. The architecture provides the highest possible efficiency by eliminating switching losses found in traditional charge pumps or inductive boost circuits. It features a typical dropout of 52 mV at 30.2 mA per channel, allowing the WLEDs to be driven directly from the battery, eliminating switching noise and losses associated with boost circuitry.

High efficiency

PWM frequency as low as 250 Hz

Input voltage range: 3.0v to 5.5V

Linear driver dropout of 52 mV at 30.2 mA

Matching better than ±0.5%

Current accuracy better than 1.0%

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。