Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- RS庫存編號:
- 713-9278
- 製造零件編號:
- NJM2825F-TE1
- 製造商:
- Nisshinbo Micro Devices
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD112.00
(不含稅)
TWD117.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 165 件準備從其他地點送貨
- 加上 1,985 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 745 | TWD22.40 | TWD112.00 |
| 750 - 1495 | TWD21.80 | TWD109.00 |
| 1500 + | TWD21.40 | TWD107.00 |
* 參考價格
- RS庫存編號:
- 713-9278
- 製造零件編號:
- NJM2825F-TE1
- 製造商:
- Nisshinbo Micro Devices
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nisshinbo Micro Devices | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.2V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Temperature Coefficient | 10 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 14V | |
| Output Current | 12mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 10 mV | |
| Series | NJM2825 | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 1.19V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nisshinbo Micro Devices | ||
Product Type Voltage Reference | ||
Reference Voltage 1.2V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Temperature Coefficient 10 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 14V | ||
Output Current 12mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 10 mV | ||
Series NJM2825 | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.1mm | ||
Output Type Adjustable | ||
Minimum Input Voltage 1.19V | ||
Automotive Standard No | ||
Voltage Reference, Adjustable, New Japan Radio
Voltage References, New Japan Radio
相關連結
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89, NJM431U-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.7 % 5-Pin SOT-23, NJM2820F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP, NJM431M
- Nisshinbo Micro Devices Precision Voltage Reference ±0.4 % 5-Pin SOT-23, NJM2823F-TE1
- Nisshinbo Micro Devices NJM432SU-TE1 Voltage Regulator 2.5V, 36 V
- Nisshinbo Micro Devices NJM2373AU-TE1 Voltage Regulator 13V, SOT-89 3-Pin