Renesas Electronics Adjustable Voltage Reference ±0.6 % 3-Pin SOT-23
- RS庫存編號:
- 256-1569
- 製造零件編號:
- ISL21080DIH312Z-TK
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 1000 件)*
TWD39,800.00
(不含稅)
TWD41,790.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1000 + | TWD39.80 | TWD39,800.00 |
* 參考價格
- RS庫存編號:
- 256-1569
- 製造零件編號:
- ISL21080DIH312Z-TK
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.6 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 7mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 350 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Series | ISL21080 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.6 % | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Maximum Input Voltage 5.5V | ||
Output Current 7mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 350 μV/V | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Series ISL21080 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The Renesas Voltage Reference has feature low supply voltage operation at ultra-low 310nA typical, 1.5μA maximum operating current. Additionally the ISL21080 family features ensured initial accuracy as low as ±0.2% and 50ppm/°C temperature coefficient. These references are ideal for general purpose portable applications to extend battery life at lower cost.
Output voltage noise of 30μVP-P (0.1Hz to 10Hz)
Supply current of 1.5μA (max)
Output current capability of ±7mA
Operating temperature range of -40°C to +85°C
Pb-Free (RoHS compliant)
相關連結
- Renesas Electronics Adjustable Voltage Reference ±0.6 % 3-Pin SOT-23, ISL21080DIH312Z-TK
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH333Z-TK
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH341Z-TK
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH325Z-TK
- Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH320Z-TK
- Renesas Electronics Precision Series References Voltage Reference 0.2 % 3-Pin SOT-23
- Renesas Electronics Fixed Series Voltage Reference ±1 mV SOT-23, ISL60002BIH311Z-TK
- Renesas Electronics Precision Series Voltage Reference 3-Pin SOT-23, ISL60002DIH320Z-TK