Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3, TL431IDBZT
- RS庫存編號:
- 252-0757
- 製造零件編號:
- TL431IDBZT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 250 件)*
TWD5,000.00
(不含稅)
TWD5,250.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 250 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 250 - 250 | TWD20.00 | TWD5,000.00 |
| 500 + | TWD19.60 | TWD4,900.00 |
* 參考價格
- RS庫存編號:
- 252-0757
- 製造零件編號:
- TL431IDBZT
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23-3 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 48 ppm/°C | |
| Maximum Input Voltage | 17mV | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23-3 | ||
Reference Type Adjustable | ||
Initial Accuracy 2 % | ||
Mount Type Surface | ||
Temperature Coefficient 48 ppm/°C | ||
Maximum Input Voltage 17mV | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
相關連結
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3, TL431IDBZT
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, TLVH431AIDBZR
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8, TL431ACP
- Texas Instruments Precision Precision Voltage Reference 0.65 % 3-Pin SOT-23, LM4040C25MDBZTEP
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3033AIDBZT