STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-2.0

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 3000 件)*

TWD50,700.00

(不含稅)

TWD53,220.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
3000 - 3000TWD16.90TWD50,700.00
6000 +TWD16.40TWD49,200.00

* 參考價格

RS庫存編號:
244-3166
製造零件編號:
LM4040CELT-2.0
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Precision Voltage Reference

Package Type

SOT-23-3L

Reference Type

Precision

Initial Accuracy

0.5 %

Mount Type

Surface

Temperature Coefficient

70 ppm/°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics offers a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +125 °C). The very low operating current is a key advantage for power restricted designs. This is very stable and can be used in a broad range of application conditions.

Ultra low operating current 10 μA at 25 °C

High precision

Very low LF noise typ.10 μ Vp-p

Stable when used with capacitive loads

70 ppm/°C max. temperature coefficient

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。