STMicroelectronics Precision Precision Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-4.1

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

TWD163.00

(不含稅)

TWD171.15

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 170 個,準備發貨

單位
每單位
每包*
5 - 5TWD32.60TWD163.00
10 - 95TWD31.80TWD159.00
100 - 245TWD31.00TWD155.00
250 - 495TWD30.20TWD151.00
500 +TWD29.40TWD147.00

* 參考價格

包裝方式:
RS庫存編號:
244-3158
製造零件編號:
LM4040BELT-4.1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Precision Voltage Reference

Package Type

SOT-23-3L

Reference Type

Precision

Initial Accuracy

0.2 %

Temperature Coefficient

70 ppm/°C

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics offers a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +125 °C). The very low operating current is a key advantage for power restricted designs. This is very stable and can be used in a broad range of application conditions.

Ultra low operating current 10 μA at 25 °C

High precision

Very low LF noise typ.10 μ Vp-p

Stable when used with capacitive loads

70 ppm/°C max. temperature coefficient

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。