STMicroelectronics Adjustable Voltage Reference 0.25 % SOT-23-3L, TLVH431BIL3T
- RS庫存編號:
- 239-6359
- 製造零件編號:
- TLVH431BIL3T
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省TWD2.00
查看批量定價選項小計(1 包,共 10 件)*
TWD95.00
(不含稅)
TWD99.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 10 | TWD9.50 | TWD95.00 | - |
| 20 - 90 | TWD9.40 | TWD94.00 | TWD2.00 |
| 100 - 240 | TWD9.30 | TWD93.00 | TWD20.00 |
| 250 - 490 | TWD9.20 | TWD92.00 | TWD75.00 |
| 500 + | TWD8.90 | TWD89.00 | TWD300.00 |
* 參考價格
- RS庫存編號:
- 239-6359
- 製造零件編號:
- TLVH431BIL3T
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23-3L | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.25 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23-3L | ||
Reference Type Adjustable | ||
Initial Accuracy 0.25 % | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Voltage reference is a low power adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.
Adjustable output voltage between 1.24 V to 18 V
Low operating current of 100 μA at 25 °C
0.25%, 0.5%, 1% and 1.5% voltage precision
Sink current capability up to 60 mA
-40 to +125 °C temperature range
100 ppm/°C maximum temperature coefficient
相關連結
- STMicroelectronics Adjustable Voltage Reference 0.25 % SOT-23-3L, TLVH431BIL3T
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 3-Pin SOT-23, TS3431CILT
- STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-4.1
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-2.5
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-5.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-2.0
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L, LM4040DELT-2.0