Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23
- RS庫存編號:
- 197-7491
- 製造零件編號:
- REF3125AIDBZT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 197-7491
- 製造零件編號:
- REF3125AIDBZT
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.2 % | |
| Temperature Coefficient | 10 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 10mA | |
| Maximum Input Voltage | 5.5V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | REF3125 | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 3.04mm | |
| Load Regulation | 30 μV/mA (source), 50 μV/mA (Sink) | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 2.55V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.2 % | ||
Temperature Coefficient 10 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 10mA | ||
Maximum Input Voltage 5.5V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series REF3125 | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 3.04mm | ||
Load Regulation 30 μV/mA (source), 50 μV/mA (Sink) | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 2.55V | ||
- COO (Country of Origin):
- TH
相關連結
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3125AIDBZT
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3033AIDBZT
- Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
- Texas Instruments Precision Precision Voltage Reference 0.65 % 3-Pin SOT-23, LM4040C25MDBZTEP
- Texas Instruments Fixed Precision Voltage Reference 0.01 % SOT-23-6, REF3225AIDBVT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 6-Pin SOT-23