Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4041DYM3-ADJ-TR
- RS庫存編號:
- 649-483
- 製造零件編號:
- LM4041DYM3-ADJ-TR
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加200件可節省TWD60.00
查看批量定價選項小計(1 組,共 20 件)*
TWD144.00
(不含稅)
TWD151.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2,860 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 20 - 180 | TWD7.20 | TWD144.00 | - |
| 200 - 980 | TWD6.90 | TWD138.00 | TWD60.00 |
| 1000 - 1980 | TWD6.70 | TWD134.00 | TWD500.00 |
| 2000 + | TWD6.50 | TWD130.00 | TWD1,400.00 |
* 參考價格
- RS庫存編號:
- 649-483
- 製造零件編號:
- LM4041DYM3-ADJ-TR
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.5 % | |
| Temperature Coefficient | ±15 → 30 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Maximum Input Voltage | 15V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LM4040/LM4041 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Shunt | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy 0.5 % | ||
Temperature Coefficient ±15 → 30 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Maximum Input Voltage 15V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LM4040/LM4041 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Shunt | ||
The Microchip Precision micro power shunt voltage references incorporate a bandgap reference with temperature drift curvature correction and exhibit low dynamic impedance, which ensures stable and accurate reverse-breakdown voltage across a wide range of temperatures and operating currents.
Small SOT-23 Package
No Output Capacitor Required
Tolerates Capacitive Loads
相關連結
- Microchip Adjustable Shunt Precision Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041CYM3-ADJ-TR
- Microchip Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DYM3-1.2-TR
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DIM3-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4040DYM3-4.1-TR
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4040DYM3-5.0-TR