STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin TO-92, TL431AIZ

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 2500 件)*

TWD11,750.00

(不含稅)

TWD12,350.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每袋*
2500 +TWD4.70TWD11,750.00

* 參考價格

RS庫存編號:
151-855
製造零件編號:
TL431AIZ
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Voltage Reference

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

1 %

Mount Type

Through Hole

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

2.55V

Pin Count

3

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TL4

Minimum Input Voltage

2.44V

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Adjustable Shunt Voltage comes with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from 40 °C up to +125 °C. The output voltage can be set to any Value between 2.5 and 36 V with two external resistors.

Sink current capability

Typical output impedance of 0.22 Ω

1% and 2% voltage precision

AEC Q100 qualified

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。