Renesas Electronics ISL6744AABZ 8-Pin 9 V 20V
- RS庫存編號:
- 264-0637
- 製造零件編號:
- ISL6744AABZ
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
TWD301.00
(不含稅)
TWD316.04
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | TWD150.50 | TWD301.00 |
| 10 - 48 | TWD135.00 | TWD270.00 |
| 50 - 98 | TWD128.00 | TWD256.00 |
| 100 - 248 | TWD111.50 | TWD223.00 |
| 250 + | TWD106.00 | TWD212.00 |
* 參考價格
- RS庫存編號:
- 264-0637
- 製造零件編號:
- ISL6744AABZ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 20V | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | ISL6744A | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 20V | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.1mm | ||
Series ISL6744A | ||
Automotive Standard No | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Renesas Electronics voltage controllers is a low cost, primary side, double-ended controller intended for applications using full and half-bridge topologies for unregulated DC/DC converters. It is a voltage-mode PWM controller designed for half-bridge and full-bridge power supplies. It provides precise switching frequency control, adjustable soft-start, precise dead time control with dead times, and overcurrent shutdown.
Adjustable soft-start
Internal over-temperature protection
Input undervoltage protection
相關連結
- Renesas Electronics 8-Pin 9 V 20V
- Renesas Electronics ISL6744AAUZ 8-Pin 9 V 20V
- Renesas Electronics ISL6146BFRZ 3 V 20V
- Renesas Electronics 3 V 20V
- Renesas Electronics ISL6146BFRZ-T7A 3 V 20V
- Renesas Electronics ISL61861BIBZ 8-Pin 3 V 6.5V
- Renesas Electronics 12.5 MHz, 8-Pin 20V SOIC
- ISL28210FBZ-T7A Renesas Electronics 12.5 MHz, 8-Pin 20V SOIC