StarTech.com 1 port HDMI to VGA Video Converter 189.5 mm Length 1920 x 1080 pixel Maximum Resolution

小計(1 件)*

TWD602.00

(不含稅)

TWD632.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 610 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD602.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
630-233
製造零件編號:
HD2VGAE3
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Video Input

HDMI

Product Type

Video Converter

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1080 pixel

Cable Length

189.5mm

Standards/Approvals

RoHS

Sheath Colour

Black

COO (Country of Origin):
CN

StarTech Video Converter, 1920x1080 Maximum Resolution, Black - HD2VGAE3


This video converter connects HDMI sources to analogue VGA displays, enabling signal translation in industrial and laboratory environments. It accepts a digital HDMI input and provides a single VGA output for monitors and projectors, supporting standard-definition to high-definition workflows where an HDMI to VGA Interface is required.

Features and Benefits:


• Supports 1920x1080 resolution for high-definition output
• Single VGA output for straightforward display connection
• Complies with RoHS to limit hazardous substances
• Black sheath for discreet installation in control cabinets
• Short 189.5mm cable for Compact system integration

Applications


• Suitable for connecting modern control PCs to legacy VGA monitors
• Ideal for test benches requiring HDMI source to VGA display
• Used with inspection systems that accept analogue video input
• Can be used for on-site diagnostics on production lines

What video formats does it handle at maximum quality?


It delivers up to 1920x1080 pixel resolution from an HDMI input to a VGA output for full‑HD analogue display.

How many displays can be driven simultaneously?


It provides one video output, therefore it supports a single monitor or projector at any time.

What physical length should I expect for integration into Compact setups?


The integrated cable measures 189.5 mm, suited to short‑reach connections within enclosures.

Which connectors are present for source and display?


The unit receives a digital HDMI signal and outputs an analogue VGA signal for compatibility with legacy displays.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。