小計(1 件)*
TWD20,832.00
(不含稅)
TWD21,873.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD20,832.00 |
* 參考價格
- RS庫存編號:
- 234-9966
- 製造零件編號:
- 1224.125E
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Bench Vice | |
| Sub Type | Bench Vice | |
| Jaw Width | 75mm | |
| Jaw Opening | 150mm | |
| Mount Type | Bolt | |
| Weight | 11.3kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Bench Vice | ||
Sub Type Bench Vice | ||
Jaw Width 75mm | ||
Jaw Opening 150mm | ||
Mount Type Bolt | ||
Weight 11.3kg | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom 1224.E series worksite maintenance fixed vices has tensile strength 700 N/mm². It has interchangeable parallel jaws with burnished control bar.
High wear resistance
Vices in spheroid graphite cast iron
相關連結
- Facom Bench Vice 75 mm x 150 mm, 12.8 kg
- Irwin Bench Vice x 75 mm, 1.9 kg
- Facom Bench Vice 118 mm x 235 mm, 24.7 kg
- Facom Bench Vice 63 mm x 125 mm, 8.7 kg
- Facom Bench Vice 63 mm x 125 mm, 9.7 kg
- Facom Bench Vice 95 mm x 200 mm, 17.3 kg
- Facom Bench Vice x 65 mm 190 mm, 3.5 kg
- RS PRO Bench Vice x 37.5 mm 75 mm x 45 mm, 1.8 kg