小計(1 包,共 5 件)*
TWD539.00
(不含稅)
TWD565.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
- 加上 50 件從 2026年8月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD107.80 | TWD539.00 |
* 參考價格
- RS庫存編號:
- 252-7129
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | SVGA Cable | |
| Connector Type A | SVGA | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CDEX | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS / REACH / CE/UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type SVGA Cable | ||
Connector Type A SVGA | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Series CDEX | ||
Jacket Colour Black | ||
Standards/Approvals RoHS / REACH / CE/UKCA | ||
- COO (Country of Origin):
- CN
RS PRO 500mm Male to Female SVGA Extension Cable (HD15)
The RS PRO 500mm SVGA cable extension (Super Video Graphics Array) is designed for the transmission of video signals between devices such as computers, projectors and TVs and supports resolution up to 800 x 600 pixels.;Complete with ferrite cores at both ends of the cable to reduce interference, Gold flash plated contacts, a durable PVC sheath and a Nickel shell the RS PRO HD15 cable is a tough, hardwearing cable with the quality you would expect from RS PRO.
Features and Benefits
Typical Applications
Approvals and Standards: RoHS, REACH, CE, UKCA
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. ;A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8536
Large Pack Size: 252-7129
相關連結
- RS PRO Male VGA to Female SVGA Cable, 500 mm Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 10 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 2 m Black