享受批量購買折扣
額外添加10件可節省TWD110.00
查看批量定價選項小計(1 件)*
TWD233.00
(不含稅)
TWD244.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 113 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD233.00 | - |
| 10 + | TWD222.00 | TWD110.00 |
* 參考價格
- RS庫存編號:
- 236-9094
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type A | SVGA | |
| Product Type | VGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Low Smoke Zero Halogen, Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Blue | |
| Standards/Approvals | REACH, RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type A SVGA | ||
Product Type VGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Low Smoke Zero Halogen, Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Blue | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CN
The RS Pro 2 metre monitor cable comes with two low profile high density 15 pin male connectors which is commonly known as a VGA or SVGA connector. It has all pins connected and the jacket and the connector hoods are made of blue, low smoke zero halogen PVC.
The SVGA connector is one of the most common video connectors found on computers
SVGA is an analogue signal which is slowly being replaced by digital cables such as HDMI and DisplayPort
Standards
UL Approved
相關連結
- RS PRO Male VGA to Male SVGA Cable, 10 m Blue
- RS PRO Male VGA to Male SVGA Cable, 5 m Blue
- RS PRO Male VGA to Male SVGA Cable, 1 m Blue
- RS PRO Male VGA to Male SVGA Cable, 3 m Blue
- RS PRO Male SVGA to Male SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 15 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 10 m Black