Schneider Electric Grey Thermoplastic (Acrylonitrile Styrene Acrylate/Polycarbonate) Fan Filter, 103.4 mm
- RS庫存編號:
- 585-467
- 製造零件編號:
- NSYCVF300M48DPF
- 製造商:
- Schneider Electric
小計(1 件)*
TWD45,190.00
(不含稅)
TWD47,449.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD45,190.00 |
* 參考價格
- RS庫存編號:
- 585-467
- 製造零件編號:
- NSYCVF300M48DPF
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Fan Filter | |
| Material | Thermoplastic (Acrylonitrile Styrene Acrylate/Polycarbonate) | |
| Colour | Grey | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 103.4mm | |
| Series | ClimaSys CV | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Fan Filter | ||
Material Thermoplastic (Acrylonitrile Styrene Acrylate/Polycarbonate) | ||
Colour Grey | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 103.4mm | ||
Series ClimaSys CV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Forced ventilation unit is a robust fan system designed to optimize airflow in enclosures, ensuring reliable thermal management while offering ease of installation. It provides a free flow rate of 262 m³/h using a standard G2 filter, suitable for maintaining controlled internal temperatures.
IP54 protection
RoHS compliant
REACH compliant
相關連結
- Spelsberg Abox-i 040 Series Grey Polycarbonate IP65 102 mm,
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
- SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor 70 °C Max
- TE Connectivity Polybutylene Terephthalate Female 25 Way Connector
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 90 mm x 210 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 60 mm x 210 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 65 mm x 150 mm x
- CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 45 mm x 170 mm x