TE Connectivity Grey Aluminium Vent Grille 101.6 mm, 101.6mm
- RS庫存編號:
- 340-703
- 製造零件編號:
- 2489056-1
- 製造商:
- TE Connectivity
小計(1 件)*
TWD7,118.00
(不含稅)
TWD7,473.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,118.00 |
* 參考價格
- RS庫存編號:
- 340-703
- 製造零件編號:
- 2489056-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Vent Grille | |
| Flange Width | 101.6mm | |
| Material | Aluminium | |
| Colour | Grey | |
| Width | 101.6mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Height | 101.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Vent Grille | ||
Flange Width 101.6mm | ||
Material Aluminium | ||
Colour Grey | ||
Width 101.6mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Height 101.6mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI Vent AI Honeycomb is an aluminium vent designed for electromagnetic interference shielding enclosures. It facilitates airflow while maintaining EMI protection. It is suitable for applications requiring both ventilation and EMI shielding.
Dimensions 101.6mm x 101.6mm
Low Halogen
RoHS compliant
REACH compliant
相關連結
- TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 152.4 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 177.8mm
- TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 203.2mm
- TE Connectivity Grey Aluminium Vent Grille 152.4 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 76.2 mm, 76.2mm