Soler&Palau Black Polyvinyl Chloride Vent Grille
- RS庫存編號:
- 315-601
- 製造零件編號:
- 870369 - PER 250W
- 製造商:
- Soler&Palau
小計(1 件)*
TWD4,064.00
(不含稅)
TWD4,267.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年9月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,064.00 |
* 參考價格
- RS庫存編號:
- 315-601
- 製造零件編號:
- 870369 - PER 250W
- 製造商:
- Soler&Palau
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Soler&Palau | |
| Product Type | Vent Grille | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 1940, ATEX, ISO 5801 | |
| Duct Size | 800 mm | |
| Series | COMPACT TCBB/TCBT | |
| 選取全部 | ||
|---|---|---|
品牌 Soler&Palau | ||
Product Type Vent Grille | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 1940, ATEX, ISO 5801 | ||
Duct Size 800 mm | ||
Series COMPACT TCBB/TCBT | ||
豁免
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
相關連結
- Soler&Palau Black Polyvinyl Chloride Vent Grille
- Xpelair White Plastic Vent Grille
- Schneider Electric Steel Vent Grille
- Schneider Electric Black ABS Vent Grille
- Schneider Electric Grey Steel Vent Grille
- Vent-Axia White Plastic Vent Grille 140mm, 30 mm
- Vent-Axia White Stainless Steel Vent Grille 100mm, 80 mm
- Schneider Electric Grey Steel Vent Grille, 97 mm