Pico Technology with SMA Male Connector 0.3 → 8500 MHz

小計(1 件)*

TWD65,942.00

(不含稅)

TWD69,239.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD65,942.00

* 參考價格

RS庫存編號:
248-1184
製造零件編號:
TA518
製造商:
Pico Technology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pico Technology

Accessory Type

Calibration Kit

Product Type

Vector Network Analyser Accessory

Frequency Range

0.3 → 8500 MHz

Connector Type

SMA Male

COO (Country of Origin):
GB

Pico Technology Vector Network Analyser Accessory, 0.3 to 8500MHz Frequency Range, SMA Male Connector - TA518


This Vector network analyser accessory provides calibration capability for VNAs across a broad low-to-high frequency span. It is intended to be used with analysers requiring SMA male interfacing and offers calibration standards to support accurate RF measurements up to 8500 MHz in typical laboratory and bench test environments.

Features and Benefits:


• 0.3 to 8500 MHz range improves measurement traceability
• SMA male connector ensures direct mating with tester ports
• Calibration kit format standardises reference terminations for accuracy

Applications


• Used with bench VNAs for routine calibration checks
• Suitable for RF development covering 300kHz to 8.5GHz ranges
• Ideal for field verification of analyser accuracy with SMA ports

Which connector gender does it present for instrument attachment?


It uses an SMA male connector to Interface directly with female VNA ports.

What frequency span does the kit support for calibration tasks?


The accessory covers the spectrum from 0.3 to 8500 MHz for calibration purposes.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。