Panasonic, VF Varistor 10 A, Clamping 200 V, Varistor 120 V

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 袋,共 10 件)*

TWD507.00

(不含稅)

TWD532.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3,850 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
10 - 90TWD50.70TWD507.00
100 - 240TWD48.20TWD482.00
250 - 490TWD44.40TWD444.00
500 - 990TWD41.10TWD411.00
1000 +TWD39.60TWD396.00

* 參考價格

包裝方式:
RS庫存編號:
287-450
製造零件編號:
ERZVF2M121
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

Varistor

Varistor Voltage

120 V

Clamping Voltage VC

200V

Clamping Current

10A

Mount Type

Surface

Series

VF

Maximum AC Voltage

300V ac

Maximum Surge Current

600A

Maximum DC Voltage

390V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

2.5mm

Standards/Approvals

T10194, T10193, CQCGB, RoHS, GB

Energy Rating

0.02J

Automotive Standard

No

COO (Country of Origin):
JP
The Panasonic Varistors (ZNR Surge Absorbers) are designed to provide excellent protection against voltage surges with a large withstanding surge current capability, all within Compact sizes. They efficiently absorb and suppress transient voltage spikes, ensuring the protection of sensitive electronic components. Suitable for both flow and reflow soldering processes, these varistors are Ideal for integration into high-performance circuits where surge protection is crucial.

Low clamping voltage

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。