Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- RS庫存編號:
- 282-5274
- 製造零件編號:
- SSA131.00 / S55180-A106
- 製造商:
- Siemens
小計(1 件)*
TWD5,826.00
(不含稅)
TWD6,117.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,826.00 |
* 參考價格
- RS庫存編號:
- 282-5274
- 製造零件編號:
- SSA131.00 / S55180-A106
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Function | Motor Control | |
| Standards/Approvals | RoHS, RCM, CE, UK | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Function Motor Control | ||
Standards/Approvals RoHS, RCM, CE, UK | ||
- COO (Country of Origin):
- CN
Siemens Valve Actuator, 2 and 3 Number of Ports Supported, 230V Supply Voltage - S55180-A106
This electric valve actuator is designed for radiator and pressure-independent combi valves. Operating at 230V, it supports both 2 and 3-port configurations. Its robust design ensures consistent performance in automated valve control systems, with a compact weight of approximately 258g making it suitable for various mounting scenarios in industrial settings.
Features & Benefits
• Supports 2 and 3-port configurations for versatile installation
• Simplifies automation with electric control
• Integrated LED indicators provide visual status feedback
• Direct coupling allows tool-free installation
• Supports parallel operation for up to 24 units
• Built-in overload safety features
Applications
• Pressure-independent combi valves
• Radiator and globe valves
• MiniCombi and small valve types
• Chilled ceiling and fan coil units
• VAV systems for climate control
Can it operate with various control signals?
Yes, it supports 3-position and DC 0 to 10V control signals.
Will it maintain its position if power is lost?
Yes, it remains in its last position without power.
Is it easy to install without special tools?
Yes, it can be directly mounted with a coupling nut, no tools required.
Can multiple units be used together?
Yes, up to 24 units can operate in parallel with sufficient controller output.
相關連結
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage