Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS庫存編號:
- 282-5270
- 製造零件編號:
- SKD32.50 / BPZ:SKD32.50
- 製造商:
- Siemens
小計(1 件)*
TWD35,202.00
(不含稅)
TWD36,962.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD35,202.00 |
* 參考價格
- RS庫存編號:
- 282-5270
- 製造零件編號:
- SKD32.50 / BPZ:SKD32.50
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 8W | |
| Actuator Type | Electric | |
| Standards/Approvals | WEEE Take-Back Obligation, RoHS directive Since:28.02.2019 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 230V | ||
Power Rating 8W | ||
Actuator Type Electric | ||
Standards/Approvals WEEE Take-Back Obligation, RoHS directive Since:28.02.2019 | ||
- COO (Country of Origin):
- DE
Siemens Electrohydraulic Actuator, 20mm Stroke, AC 230V Supply Voltage, 3P - BPZ:SKD32.50
This electrohydraulic actuator by Siemens is designed for efficient and precise control in various applications. It offers reliable performance and ease of use, making it a reliable choice for automation needs. With technical specifications like 230V supply voltage and 3-port support, this actuator ensures smooth functioning and optimal results.
Features & Benefits
• Maximum closing and opening times of 120 seconds
• Suitable for 3 ports, ensuring versatile operation
• Voltage support of 230V AC for efficient power supply
• Designed for precise positioning with 20mm stroke and 1000N positioning force
• High-traffic capacity ideal for demanding applications
Applications
• Control and safety shut-off valves in heating, ventilation, and air conditioning systems
• Automation in industrial processes requiring precise valve control
Can it provide precise control over valve operations?
Yes, the valve actuator offers precise control over valve operations, ensuring accuracy and efficiency.
Will it work with various port configurations?
Yes, it is compatible with various port configurations, providing flexibility in system design.
Is it suitable for high-traffic applications?
Yes, it is suitable for high-traffic applications, offering durability and reliability in demanding environments.
Can it be used in HVAC systems?
Yes, it is designed for use in HVAC systems, providing effective control over valves for temperature and airflow regulation.
Will it require special adjustments for installation?
No, it does not require special adjustments for installation, simplifying the setup process for the user.
相關連結
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- RS PRO 1 Port Valve Actuator -, 230V Supply Voltage