Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS庫存編號:
- 271-7762
- 製造零件編號:
- VZBA-1"-GGG-63-32L-F0405-V4V4T-PP30-R-90-C
- 製造商:
- Festo
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 271-7762
- 製造零件編號:
- VZBA-1"-GGG-63-32L-F0405-V4V4T-PP30-R-90-C
- 製造商:
- Festo
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX | |
| Model Number | 1914789 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX | ||
Model Number 1914789 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1-GGG-63-32L-F0405-V4V4T-PP30-R-90-C, Numeric Part Number:1914789
This actuated ball valve is a pneumatic actuator device designed to control flow through a two-port configuration and to operate in potentially explosive atmospheres. It functions as an actuator for ball-valve systems where compressed-air actuation is required, providing automated on/off control in industrial settings where ATEX approval is necessary.
Features and Benefits:
• Pneumatic actuation delivers Rapid valve operation and remote control
• Two-port design simplifies inline installation and flow direction control
• ATEX approval permits use in classified hazardous environments
• Two-port design simplifies inline installation and flow direction control
• ATEX approval permits use in classified hazardous environments
Applications
• Suitable for automated shut-off in hazardous-area process lines
• Ideal for integration where compressed-air actuation is available
• Used with industrial systems requiring explosion-proof valve control
• Ideal for integration where compressed-air actuation is available
• Used with industrial systems requiring explosion-proof valve control
What type of actuator drives the valve?
It is driven by a pneumatic actuator that converts compressed Air supply into valve motion.
Is the unit suitable for hazardous locations?
Yes, it carries ATEX approval enabling deployment in explosive-atmosphere installations.
相關連結
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic Actuated Ball Valve - Actuator
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug