SAUTER REGULATION Valve Seat Valve Actuator - Shaft

小計(1 件)*

TWD3,565.00

(不含稅)

TWD3,743.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,565.00

* 參考價格

RS庫存編號:
241-2724
製造零件編號:
0510390021
製造商:
SAUTER REGULATION
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SAUTER REGULATION

Product Type

Seat Valve Actuator

Actuator Type

Valve

Function

Shaft

Standards/Approvals

No

COO (Country of Origin):
DE
The sauter regulation 0510390021 is a valve actuator with sauter universal technology (SUT) and is used in ventilation and air conditioning units for actuation of two and three way valves.

Low operating noise

Protection class of IP54

Patented actuator valve coupling

SAUTER’s retrofit actuators can be fitted onto the valves of various manufacturers by means of an adaptor set. Use our tables "adaptor set - retrofit actuator" to find out which SAUTER valve drives can be mounted on a valve with which adapter set. All you need to know is the manufacturer, valve type and nominal width (DN).;Manufacturers: Belimo, Frese, Honeywell, ITT-Dräger, Johnson Controls, LDM, Sauter, Schneider, Siemens.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。