Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage
- RS庫存編號:
- 655-102
- 製造零件編號:
- 8455051000
- 製造商:
- Schneider Electric
小計(1 件)*
TWD14,602.00
(不含稅)
TWD15,332.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,602.00 |
* 參考價格
- RS庫存編號:
- 655-102
- 製造零件編號:
- 8455051000
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Schneider Electric Actuator model is engineered for precision control in diverse applications, making it an ideal choice for zone valve systems. This electric actuator operates on a rated supply voltage of 24 V AC, allowing for efficient modulation and proportional control of heating and cooling processes. Designed with a robust IP43 rating, it ensures reliable performance in a variety of environments, while its linear mechanism offers a smooth and precise stroke length of 5.5 mm. The MZ20 is specifically crafted for regions including Europe and Asia Pacific, ensuring compatibility and convenience in various implementations. Its advanced features like automatic reset control type enhance operational dependability, providing both adaptability and efficiency in fluid management systems.
Automatic reset control type ensures consistent functionality and reliability
Linear stroke length of 5.5 mm offers precise movement for optimal operation
Hold-in power consumption of just 1 VA AC, promoting energy efficiency
Non-spring return mechanism simplifies installation and maintenance
Wide operational temperature range from -5 to 55 °C, accommodating diverse ambient conditions
1.5 m lead length for easy connectivity and installation flexibility
Country of origin: Sweden, guaranteeing high quality and reliable manufacturing standards
相關連結
- Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 24V dc Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- Schneider Electric Electro Mechanical 3 Port Valve Actuator - Shaft, 24V ac Supply Voltage